Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ST TL064CD Bi-FET Quad Op AMP SMD

ST TL064CD Bi-FET Quad Op AMP SMD

Order Code:  

82-0892

  Copy to clipboard
Brand: ST  Copy to clipboard MPN: TL064CD  Copy to clipboard
 Report an error

Discontinued

JFET operational amplifier, low power type, quad amplifiers, 1MHz bandwidth, 3.5V/us slew rate, 3mV input offset voltage, 6V/mV gain, JFET input, 76dB CMRR, 6 to 36V supply voltage, 18V supply voltage, 0 to +70°C, 14-SOIC case, very low power consumption, wide common-mode and differential voltage ranges, low input bias and offset currents, output short-circuit protection, high input impedance JFET input Stage, internal frequency compensation, latch-up free operation, high slew rate.
Bandwidth 1MHz
Gain 6V/mV
Number of Amplifiers 4
Op Amp Type TL064CD
Operating Temperature Range 0 to +70°C
Package/Case SO-14
Supply Voltage 6 to 36V

Reviews


Be the first to submit a review