Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Tda2822d Stereo Audio Amplifier So

Tda2822d Stereo Audio Amplifier So

Order Code:  

82-0690

  Copy to clipboard
Brand: ST  Copy to clipboard MPN: TDA2822D  Copy to clipboard
 Report an error

Discontinued

The TDA2822D is a dual low voltage power amplifier that can work in bridge or stereo configuration. Intended for use as dual audio power amplifier in portable cassette players radios and CD players.
  • Dual low voltage power amplifier
  • Stereo speaker channels
  • Stereo headphone channels
  • 300mW Output power
  • 32R Load impedance
  • 1.8 to 15V Supply voltage
  • Working temperature -40°C to +150°C
  • SO-8 Case
  • Low crossover distortion
  • Low quiescent current
Device TDA2822D
Package SO-8
Impedance 32Ω
Power 0.3W
Temperature Range -40 to +150°C

Reviews


Be the first to submit a review