Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


National Semiconductor LM386M-1 Low Voltage Power Amplifier

Order Code:  

82-0266

  Copy to clipboard
Brand: National Semiconductor  Copy to clipboard MPN: LM386M-1  Copy to clipboard
 Report an error

Discontinued

The LM386M is a low voltage audio power amplifier for consumer applications. Ideal for AM/FM radio amplifiers, portable tape player amplifiers, intercoms, TV sound systems, line drivers, ultrasonic drivers, small servo drivers, power converters, etc.
  • 325mW Output power
  • 8R Load impedance
  • 4 to 12V Supply voltage
  • Working temperature 0°C to +70°C
  • SO-8 Case
Device LM386M-1
Package SO-8
Impedance
Power 0.325W
Temperature Range 0 to +70°C

Reviews


Be the first to submit a review