JFET operational amplifier, low power type, single amplifier, 1MHz bandwidth, 3.5V/us slew rate, 3mV input offset voltage, 6V/mV gain, JFET input, 76dB CMRR, 6 to 36V supply voltage, 18V supply voltage, 0 to +70°C, 8-DIP case, very low power consumption, wide common-mode and differential voltage ranges, low input bias and offset currents, output short-circuit protection, high input impedance JFET input Stage, internal frequency compensation, latch-up free operation, high slew rate.
Bandwidth |
1MHz |
Gain |
6V/mV |
Number of Amplifiers |
1 |
Op Amp Type |
TL061CN |
Operating Temperature Range |
0 to +70°C |
Package/Case |
DIL-8 |
Supply Voltage |
6 to 36V |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.