Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


CDIL BFY51 Transistor NPN 30V 1A TO39

Order Code:  

81-0122

  Copy to clipboard
Brand: CDIL  Copy to clipboard MPN: BFY51  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.780
25+ £0.586
100+ £0.313
500+ £0.261

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
2,115 in Stock, despatched same dayAdditional quantity lead time 14 days

Medium power transistor suitable for general purpose applications.


  • NPN polarity
  • Collector emitter breakdown voltage 30V
  • Collector base breakdown voltage 60V
  • Collector current 1A
  • Power 5W
  • 40 DC current gain
  • Transition frequency 50MHz
  • TO-39 case
  • Weight 1.08g
Type BFY51
Case TO-39
Collector-Emitter Voltage 30V
Collector Current Cont. 1A
Power Dissipation 0.8W
DC Current Gain (max.) 40
Transition Frequency 50MHz
Operating Temperature -65 to +200°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review