Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ECE EPG110A 10 Pole 20 Pin Piano DIL Switch

Order Code:  

80-0146

  Copy to clipboard
Brand: ECE  Copy to clipboard MPN: EPG110A  Copy to clipboard
  • Quickly find another product in this range by No.of ways:

    2 4 5 8 10
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.01
25+ £0.960
100+ £0.899

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
415 in Stock, despatched same dayAdditional quantity lead time 5 months

Dual in-line piano key switch with 10 ways, 20 pins, ideal for multiple programming functions in computers, remote control, communications and security.


  • Gold plated SPST contacts housed in blue moulded bodies
  • On/Off status is clearly defined on the switch (actuator down = On)
  • Sealed bases to prevent flux contamination
  • Flame retardant to UL 94V-0
No.of ways 10
Type DIL switch
Contact Configuration SPST
Max. Current 0.025A
Action Contact switching
Illumination Type None
Illumination Colour(s) N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review