Dual in-line piano key switch with 5 ways, 10 pins, ideal for multiple programming functions in computers, remote control, communications and security.
Gold plated SPST contacts housed in blue moulded bodies On/Off status is clearly defined on the switch (actuator down = On) Sealed bases to prevent flux contamination Flame retardant to UL 94V-0
No.of ways
5
Type
DIL switch
Contact Configuration
SPST
Max. Current
0.025A
Action
Contact switching
Illumination Type
None
Illumination Colour(s)
N/A
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In