Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ECE EPG103A 3 Pole 6 Pin Piano DIL Switch

Order Code:  

80-0139

  Copy to clipboard
Brand: ECE  Copy to clipboard MPN: EPG103A  Copy to clipboard
 Report an error

Discontinued

Dual in-line piano key switch with 3 ways, 6 pins, ideal for multiple programming functions in computers, remote control, communications and security.


  • Gold plated SPST contacts housed in blue moulded bodies
  • On/Off status is clearly defined on the switch (actuator down = On)
  • Sealed bases to prevent flux contamination
  • Flame retardant to UL 94V-0
No.of ways 3
Type DIL switch
Contact Configuration SPST
Max. Current 0.025A
Action Contact switching
Illumination Type None
Illumination Colour(s) N/A

Reviews


Be the first to submit a review