Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Taiwan Alpha 43mm Square Membrane Force Sensor

Order Code:  

78-4008

  Copy to clipboard
Brand: Taiwan Alpha  Copy to clipboard MPN: MF02-N-221-A01  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.12
50+ £5.13
100+ £4.67
500+ £3.95

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
288 in Stock, despatched same dayAdditional quantity lead time 5 months

This circular membrane force sensor is a flexible and durable component that gives a precise resistance change with increase/decrease of applied force. Ideal for applications such as industrial automation, pro-audio equipment, wearable electronics, etc.


  • Sealed construction
  • Precise response


Type Square membrane force sensor
Actuating Force 30g
Force Sensitivity Range 30 to 1000g
Active Area 39.6 x 39.6mm
Response Time 1ms
Thickness 0.43mm
Operating Temperature Range -20 to +70°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review