Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ITW 48M-112G Green Halo Illuminated Vandal Res Switch Mom

Order Code:  

78-1869

  Copy to clipboard
Brand: ITW  Copy to clipboard MPN: 48M-112G  Copy to clipboard
 Report an error

Discontinued

Rugged, stainless steel housed switch from the ITW 48M series with bright green ring illumination with momentary action. The robust design and construction make it an ideal choice for harsh environments or in applications where vandal resistance is required.


  • Vandal resistant design
  • Supplied with 100mm long sleeved wire leads fitted to the LED terminals. The terminals can be cropped for PCB mounting, removing the wire and the sleeving
  • 13.3mm actuator
  • Solder terminals
  • SPST-NO-DB circuit
  • Gold plated contacts and terminals
  • Supplied with o-ring and locknut
  • Max. panel thickness 3.8mm
  • Panel sealed to IP67
Type Push-button
Contact Configuration SPST
Max. Current 0.01A
Action Off / (on)
Illumination Type Ring
Illumination Colour(s) Green

Reviews


Be the first to submit a review