Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM SW-9101 8.8mm Round Black Control Knob

Order Code:  

78-0598

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: SW-9101  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.310
25+ £0.278
100+ £0.249
500+ £0.235

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for lead times on larger quantities
573 in Stock, despatched same dayAdditional quantity lead time 3 weeks

Round black power switch knob suitable for use with PCB mounting switches.


  • High quality moulding
  • Diameter 8.8mm
  • Height 10.5mm
Type Round Control Knob
Illumination Type None
Shaft Dimensions 3.3 x 3.3mm

To use this facility please Sign In.

Sign In

Reviews


Good replacement for radio push buttons

Reviewed by: gms - 22 November 2018
These knobs fit the classic 3.3mm square plastic spindles of typical old radio waveband changer switch selector banks. Although they are black and do not feature the classic chrome end look they do not look out of place. Good quality