Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM KB-R01AC-PC-T Knob for PCB Switch 8.4mm x 9mm Clear

Order Code:  

78-0074

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: KB-R01AC-PC-T  Copy to clipboard
 Report an error

Discontinued

A round transparent button to suit push button switches with built-in LEDs.


  • PCB switch button
  • Clear
  • Round, 8.4mm diameter
  • 8.8mm high
  • High quality moulding
  • 3.3mm square hole for push button actuator
  • Polished finish
Type Round knob
Illumination Type N/A
Shaft Dimensions 3.3 x 3.3mm
Action N/A
Contact Configuration N/A
Illumination Colour(s) N/A
Max. Current N/A

Reviews


Be the first to submit a review