Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Pololu 955 Ball Caster 3/4 Inch Includes Two Spacers & 2 Screw Sets

Order Code:  

75-0627

  Copy to clipboard
Brand: Pololu  Copy to clipboard MPN: 955  Copy to clipboard EAN-13: 0704256791810
 Report an error

Discontinued

This ball caster kit has a 3/4in diameter metal ball. The kit includes a black ABS housing, a 3/4in diameter metal ball, two 1/16in spacers, and two #2 screw sets. The total height of the ball caster (0.83in) can be increased by using the included spacers to approx. 1in.


  • Two included #2 screws used to mount ball caster to chassis
  • Distance between screw holes 0.61in

Note: This ball caster is designed for small robots and is not intended to bear more than a few pounds. With more weight than this, friction between the ball and the housing will probably keep it from rolling well.


This ball caster is just one of the many Pololu accessories carried by Rapid.

For further resources please see here.


Type Ball caster
Diameter 3/4in

Reviews


Be the first to submit a review