Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Orangepip Kona328 Arduino UNO Class Pack Development Kit x 15pcs

Order Code:  

75-0592

  Copy to clipboard
Brand: Orangepip  Copy to clipboard MPN: Kona328 Class  Copy to clipboard EAN-13: 5053556008094
 Report an error
Qty Unit Price (Ex VAT)
1+ £195.66

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 at factory, lead time 7 days
12 in Stock, despatched same dayAdditional quantity lead time 7 days

The Orangepip Kona328 is an Arduino UNO compatible development board that is based around the ATmega328 microcontroller. The board features 14x digital I/O pins (6 of which may be used as PWM outputs), 6 analog inputs and a 16MHz crystal oscillator. The board is simple to use, just requiring connection to a computer via USB to get started.

This class pack consists of 15 Orangepip Kona328 development boards plus USB Male A to Male B 50cm cables.


  • 32KB FLASH memory
  • 16MHz clock speed
  • USB port
  • Power jack
  • Can be powered by battery
  • ICSP Header
  • Reset button


Type Development board

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


12 March 2019 Question by: Rapid Customer | Product code: 75-0592
Q. Do these Orangepip 328 boards come with a USB cable?
A. Hi Simon, thank you for your question. This class pack consists of 15 Orangepip Kona328 development boards plus USB Male A to Male B 50cm cables.

Reviews


Be the first to submit a review