Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Orangepip Mega2560 Arduino Mega2560 Compatible Development Board

Order Code:  

75-0551

  Copy to clipboard
Brand: Orangepip  Copy to clipboard MPN: MEGA2560  Copy to clipboard EAN-13: 5053556000333
 Report an error
Qty Unit Price (Ex VAT)
1+ £29.82

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
42 in Stock, despatched same dayAdditional quantity lead time 9 weeks

The Orangepip Mega2560 is an Arduino Mega2560 compatible development board based around the ATmega2560 microcontroller. The board features 54x digital I/O pins (14 of which may be used as PWM outputs), 16 analog inputs, 4x UARTs (hardware serial ports) and a 16MHz crystal oscillator. The board is simple to use, just requiring connection to a computer via USB to get started. The Orangepip Mega2560 is also compatible with most of the shields designed for the Arduino Mega2560.


  • 256KB FLASH memory
  • Clock speed 16 MHz
  • USB Port
  • Power jack
  • Can be powered by battery
  • ICSP header
  • Reset button
  • CE Approved
  • The ideal Christmas gift for budding coders!


Type Development board

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review