Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Atmel ATMEGA48A-AU 8-bit Microcontroller 4K TQFP-32

Atmel ATMEGA48A-AU 8-bit Microcontroller 4K TQFP-32

Order Code:  

73-5129

  Copy to clipboard
Brand: Atmel  Copy to clipboard MPN: ATMEGA48A-AU  Copy to clipboard
 Report an error

Discontinued

The high-performance Atmel 8-bit AVR RISC-based microcontroller combines 4KB ISP flash memory, 256-Byte EEPROM, 512-Byte SRAM, 23 general purpose I/O lines, 32 general purpose working registers, three flexible timer/counters with compare modes, internal and external interrupts,serial programmable USART, a byte-oriented 2-wire serial interface, SPI serial port, 6-channel 10-bit A/D converter (8-channels in TQFP and QFN/MLF packages), programmable watchdog timer with internal oscillator, and five software selectable power saving modes. The device operates between 1.8 and 5.5V.

By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.


Clock Speed 20MHz

Reviews


Be the first to submit a review