This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Home Schooling FE/HE Site: Industry Site: Home Schooling Site: FE/HE Site: Mobile
We are now operating to our standard same day despatch service levels; for further details please click here for our latest Covid-19 business update.
Atmel ATMEGA32L-8PU 8-bit Microcontroller 32K DIL40
Image Representative of Range

Atmel ATMEGA32L-8PU 8-bit Microcontroller 32K DIL40

Order Code:  

73-4284

Brand: Atmel MPN: ATMEGA32L-8PU
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.93
10+ £6.55
100+ £6.18

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
Available to back OrderStandard factory lead time 5 weeks

Low power AVR 8-bit microcontroller from the ATmega family with advanced RISC architecture, high endurance non-volatile memory segments, power-on reset and programmable brown-out detection.

To find out more about our range of Atmel microcontrollers, please visit our Atmel brand page.


  • Supply voltage 2.7V to 5.5V
  • Flash memory 32KB
  • EEPROM memory 1024Bytes
  • SRAM data memory 2KB
  • 32 I/O pins
  • 8ch x 10Bit ADC channels
  • 3 timers
  • 4 PWM channels
  • Clock speed 8MHz
  • Serial 2-Wire, SPI, USAR and JTAG interfaces
  • 40-DIP case

Order codeDeviceClock speedVCCVCCFlashEEPROMRAMI/OPackage
max. (MHz)min.max.(KB)(Bytes)(Bytes)Pins
73-4300ATMEGA8L-8PU82.75.585121K23DIL-28
73-4284ATMEGA32L-8PU82.75.5321K2K32DIL-40
73-4298ATMEGA88V-10PU101.85.585121K23DIL-28
73-5086ATMEGA644PV-10PU101.85.5642K4K32DIL-40
73-4294ATMEGA8535-16PU164.55.5851251232DIL-40
73-4290ATMEGA8-16PU164.55.585121K23DIL-28
73-5068ATMEGA16-16AU164.55.5165121K32TQFP-44
73-4276ATMEGA168-20PU202.75.5165121K23DIL-28
73-5074ATMEGA168P-20PU202.75.5165121K23DIL-28
73-4281ATMEGA328-PU201.85.5321K2K23DIL-28
73-4283ATMEGA328P-PU201.85.5321K2K23DIL-28
73-4285ATMEGA328P-AU201.85.5321K2K23TQFP32
73-5080ATMEGA324P-20PU202.75.5321K2K32DIL-40

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


Be the first to ask a question

Reviews


Be the first to submit a review