Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruOpto OSTAMA5B61A Full Colour 5mm LED 60° Water Clear

Order Code:  

72-9643

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSTAMA5B61A  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.73
25+ £1.41
100+ £1.14

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
361 in Stock, despatched same dayAdditional quantity lead time 4 months

5mm, full-colour RGB LED. Water clear lens.


Dominant Wavelength 625 (red) / 525 (green) / 470 (blue)
Forward Current 50 (red) / 30 (green) / 30 (blue)
Forward Voltage Typical 2.1 (red) / 3.1 (green) / 3.1 (blue)
LED Colour RGB
Lens Type Water clear
Luminous Intensity 1560 (red) / 2180 (green) / 1120 (blue)
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 5mm
Viewing Angle 60°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review