Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Kingbright L-7104SURC 3mm Hyper Bright Red LED 1300mcd

Kingbright L-7104SURC 3mm Hyper Bright Red LED 1300mcd

Order Code:  

72-8940

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: L-7104SURC  Copy to clipboard
 Report an error

Discontinued

Kingbright T1 3mm 2V 1300mcd hyper bright red LED. Outstanding material efficiency, reliable and rugged, low current capability, IC compatible. Suitable for signalling applications and as an alternative to filament lamps.


  • Cathode identified by short leg
  • Particularly suitable for signalling applications and as an alternative to filament lamps
  • Kingbright L-7104 series (Formerly L-934 series)

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Dominant Wavelength 628nm
Forward Current 50mA
Forward Voltage Typical 2V
LED Colour Red
Lens Type Water clear
Luminous Intensity 1300mcd
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 3mm
Viewing Angle 50°

Reviews


Be the first to submit a review