A single user perpetual license for Flowol 4.
Flowol 4 allows students of all ages to develop logical reasoning and problem solving talents, develop programming skills and explore the world of automatic, autonomous systems and robots.
Programming visually with a flowchart allows the student to focus on the logic of their solution rather than the syntax of a written program.
The Flowol 4 software is distributed as an internet download.
Your purchase will include full download and installation instructions and a perpetual* license key for either the Windows PC or Apple Mac version of Flowol 4. You will be asked for an email address for the key to be sent to.
*No yearly payments or renewals are needed!
Supports numerous pieces of well known hardware including: - VEX Robotics
- PICAXE
- Arduino
- Fischertechnik….and more.
Flowol supports many programming elements: - Sequences of instructions
- Branching using decisions
- Loops (infinite, or based on a condition or count)
- Variables and simple variable manipulation
- Sub-procedures (parameters optional)
- Multiple parallel threads
System Requirements for Windows PC: - Microsoft Windows XP, Vista, Windows 7 or Windows 8 (both 32bit and 64bit supported)
- 512 MB of RAM
- 120 MB of available hard-disk space
- Internet connection to download and activate the software (Flowol 4 includes an MSI for installation on networks)
System Requirements for Apple Mac: - Apple Mac computer with Intel processor
- Mac OS X 10.8 (Mountain Lion), 10.7 (Lion), 10.6 (Snow Leopard) or 10.5 (Leopard)
- 512 MB of RAM
- 100 MB of available hard-disk space
- Internet connection to download and activate the software