Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


MagDev BLNI00680/N Neodymium Iron Boron 20x10x5mm N35H Block Magnet Packs of 2

Order Code:  

67-1120

  Copy to clipboard
Brand: MagDev  Copy to clipboard MPN: BLNI00680/N  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.99
5+ £5.38

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
13 in Stock, despatched same dayAdditional quantity lead time 4 months

A 20 x 10 x 5mm permanent block magnet made from N35H grade sintered Neodymium Iron Boron (NdFeB). This type of magnet material gives the highest energy per unit volume of any permanent magnet material, being capable of lifting up to 1000 times its own weight. Suitable applications for this disc magnet include audio, aerospace, automotive, medical and renewable energy.


  • Good strength to 120°C
  • Remanence recoverable on falling temperature
  • Magnetic losses over time and from vibration are minimal
  • Supplied in a pack of 2
Type Magnet

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


12 October 2018 Question by: Rapid Customer | Product code: 67-1120
Q. Where is the south and north poles on these magnets?
A. Hi Mario, thank you for your question. This is not marked on the magnet so it would be either one side or the other. It can be identified as follows: "Take a compass and bring it close to the Neodymium magnet you want to mark. The North Pole of the compass will be attracted to the South Pole of the Neodymium magnet and repelled by the North Pole."

Reviews


Be the first to submit a review