Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Telemecanique XMLR040G2P05 40 Bar 24VDC 2 PNP M12 G1/4" Pressure Sensor

Order Code:  

65-8787

  Copy to clipboard
Brand: Telemecanique  Copy to clipboard MPN: XMLR040G2P05  Copy to clipboard EAN-13: 3389119611121
 Report an error

Discontinued

A high quality 40 bar pressure transmitter from the Telemecanique XMLR series. The sensor has a very compact design and a stainless steel fluid entry, which, together with high precision and performance, makes this sensor suitable for demanding industrial applications.

The sensor is used for the display, control or regulation of pressure levels, and has a G1/4 media connection and an M12 electrical connection. The supply voltage is 24V and there is a discrete PNP output with 2NC/NO contacts. The sensor also features a 4-digit, 7-segment display with LED indication. The XMLR range are intended for use with fresh water, air, hydraulic oil or refrigeration fluid.

Ideal for moulding and thermoforming presses, injection machines, pneumatic systems and assembly machinery, hydraulic systems of lifting and handling equipment, pumping and fresh water treatment.
  • Configurable functionality
  • Easy to set up and use
  • Rotating body
  • Flip-over display function
  • 316L Stainless steel fluid entries
  • Mounted and configured quickly and easily
  • High precision
  • Complies with international standards
Type Pressure transmitter
Connection G1/4
Actuating Force 40bar
Operating Temperature Range -20 to +80°C

Reviews


Be the first to submit a review