Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Telemecanique XGCS8901201 13.56Mhz M12 0.2M Cable Compact RFID Smart Antenna

Order Code:  

65-8214

  Copy to clipboard
Brand: Telemecanique  Copy to clipboard MPN: XGCS8901201  Copy to clipboard EAN-13: 3389119021234
 Report an error

Discontinued

This compact RFID smart antenna is designed to form part of an RFID system, enabling the reading and writing of 13.56MHz RFID tags.

The RFID reader integrates functions that simplify communication between tags, readers and controllers.
  • Dimensions 80 x 80 x 26mm
  • Sensing distance [Sn] 20 to 100mm
  • Wide range of uses
  • XGCS Readers
  • RFID Frequency 13.56MHz
  • Connector M12 5-pin
  • 0.2m Cable
  • Rated supply voltage 24V DC
  • Status LEDs
Type RFID Smart antenna
RFID Frequency 13.56MHz

Reviews


Be the first to submit a review