Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Taiwan Alpha RV16AF 1M LIN 16mm Metal Case PCB Potentiometer

Order Code:  

65-0745

  Copy to clipboard
Brand: Taiwan Alpha  Copy to clipboard MPN: RV16AF-20-20K-B1M-30H4(JIS:B)  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.44
50+ £0.467
100+ £0.424
500+ £0.361

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
403 in Stock, despatched same dayAdditional quantity lead time 5 months

A 1M ø16mm 20% carbon track single potentiometer suitable for PCB mounting in commercial applications.


  • Linear taper
  • Metal case
  • Supplied with serrated 6mm diameter shaft
  • Bush mount
Resistance 1MΩ
Power Rating 0.125W
Tolerance 20%
Taper Linear
Shaft Diameter 6mm
Shaft Length 20mm
Number of Turns N/A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


21 December 2013 Question by: Rapid Customer | Product code: 65-0745
Q. WHICH IS THE SUITABLE KNOB FOR THIS POTENTIOMTER 65-0745?
A. Hi, thanks for your question. Any of the 6mm shaft size knobs will fit: 32-0270, 32-0275 , 32-0280 , 32-0285.

Reviews


Be the first to submit a review