Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Taiwan Alpha RV16AF 470K LIN 16mm Metal Case PCB Potentiometer

Order Code:  

65-0740

  Copy to clipboard
Brand: Taiwan Alpha  Copy to clipboard MPN: RV16AF-20-20K-B470K-30H4  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.39
50+ £0.453
100+ £0.411
500+ £0.350

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
943 in Stock, despatched same dayAdditional quantity lead time 5 months

A 470K ø16mm 20% carbon track single potentiometer suitable for PCB mounting in commercial applications.


  • Linear taper
  • Metal case
  • Supplied with serrated 6mm diameter shaft
  • Bush mount
Resistance 470kΩ
Power Rating 0.125W
Tolerance 20%
Taper Linear
Shaft Diameter 6mm
Shaft Length 20mm
Number of Turns N/A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


06 June 2016 Question by: Rapid Customer | Product code: 65-0740
Q. Do you have these (470K) in Logarithmic too?
A. Hi Ulrich, thank you for your question. Unfortunately we only have 470K in linear.

Reviews


Be the first to submit a review