Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Inter Control 143211.249D01 43°C 16A 230Vac NC Adjustable Thermostat

Order Code:  

64-9514

  Copy to clipboard
Brand: Inter Control  Copy to clipboard MPN: 143211.249D01  Copy to clipboard
 Report an error

Discontinued

This adjustable thermostat uses a bimetallic strip to detect increases in temperature. The contact opens when preset temperature is reached and closes when temperature has dropped by the differential. Suitable for use in fan heaters, convectors, frost protection appliances, bathroom heaters and radiators.


  • Temperature range 5°C to 43°C
  • 230V 16A
  • Push-on terminals
  • Suitable for combination with rotary switch
Sensor Type Thermostat
Response Temperature max. 43°C
Current 16A
Voltage 230V

Reviews


Be the first to submit a review