Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Busch Jost 8452300.0000.00000 2/2-Way Air Controlled Valve G3/4 Stainless Steel

Order Code:  

63-5447

  Copy to clipboard
Brand: Busch Jost  Copy to clipboard MPN: 8452300000000000  Copy to clipboard EAN-13: 4016138514452
  • Country of Origin:
 Report an error

Discontinued

A stainless steel bodied 2/2-way air controlled seat valve from Busch Jost's 84520 series. The normally closed valve is operated by means of neutral gases.


  • Stainless steel body
  • Port size G3/4
  • Operation via netral gases
  • Normally closed
  • Can be easily rebuilt into normally-open or double-acting without tools
  • Optical position indicator
  • Damped closing
  • Suitable for contaminated flow fluid
  • Suitable for vacuum up to 90%
  • High flow rate
  • Busch Jost type 8452300.0000.00000
Type Air controlled valve
Ports/positions 2/2
Operating Voltage N/A
Port Size G3/4
Valve configuration Normally closed

Reviews


Be the first to submit a review