Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LappKabel 2170300 UNITRONIC® ETHERNET Blue Data Cable 4x2x0.12mm OD 6.1mm

Order Code:  

63-4860

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 2170300  Copy to clipboard
 Report an error

Discontinued

A LappKabel Etherline Cat5e FLEX flexible Ethernet cable. This industrial cable is screened against interference and is suitable for fixed installation in dry and damp rooms.


  • AWG (max): 26
  • Cable features: Halogen-free, Flame-retardant, PUR coating
  • Cable Type: UNITRONIC® EtherLine®
  • Colour: Blue
  • Cross section 4 x 2 x 0.12mm²
  • Insulation material: Polyurethane
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +50°C
  • Maximum frequency: 100MHz
  • Min. temperature range (fixed installation): -30°C
  • Min. temperature range (flexible installation): -5°C
  • Network specification: CAT 5e
  • No. of leads 8
  • Outside diameter: 6.1mm
  • Shielding (network cable): SF/UTP
  • Sold per metre: Yes
  • Manufacturer's part 2170300

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
No. of Cores 8
Conductor Cross-section 0.12mm²
Colour Blue
Cable Diameter 6.1mm
Sold by Metre Yes

Reviews


Be the first to submit a review