Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

LappKabel 2170894 UNITRONIC® ETHERNET Green Data Cable 2x2x0.5mm OD 7.8mm
Image Representative of Range

LappKabel 2170894 UNITRONIC® ETHERNET Green Data Cable 2x2x0.5mm OD 7.8mm

Order Code:  

63-4858

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 2170894  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.65

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
409 available to back OrderBack-order availability date - 02/05/2024

A LappKabel Etherline PN Cat5 FD flexible Ethernet cable. This industrial cable is screened against interference and is suitable for fixed installation in dry and damp rooms.


  • AWG (max): 22
  • Cable features: Halogen-free, PUR coating, highly flexible, Flame-retardant
  • Cable Type: UNITRONIC® EtherLine®
  • Colour: Yellow-green
  • Cross section 2 x 2 x 0.50mm²
  • Insulation material: Polyurethane
  • Max. temperature range (fixed installation): +70°C
  • Max. temperature range (flexible installation): +60°C
  • Maximum frequency: 100MHz
  • Min. temperature range (fixed installation): -30°C
  • Min. temperature range (flexible installation): -20°C
  • Network specification: CAT 5
  • No. of leads 4
  • Outside diameter: 7.8mm
  • Shielding (network cable): SF/UTP
  • Sold per metre: Yes
  • Manufacturer's part 2170894

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
No. of Cores 4
Conductor Cross-section 0.5mm²
Colour Green
Cable Diameter 7.8mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review