Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

LappKabel 2170296 UNITRONIC® ETHERNET Blue Data Cable 4x2x0.22mm OD 6.1mm
Image Representative of Range

LappKabel 2170296 UNITRONIC® ETHERNET Blue Data Cable 4x2x0.22mm OD 6.1mm

Order Code:  

63-4857

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 2170296  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.71

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
300 available to back OrderBack-order availability date - 02/05/2024

A LappKabel Etherline Cat5e BK flexible Ethernet cable. This industrial cable is screened against interference and is suitable for fixed installation in dry and damp rooms.


  • AWG max.: 24
  • Halogen-free, Flame-retardant
  • Colour: Blue
  • Cross section 4 x 2 x 0.22mm²
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +60°C
  • Maximum frequenzy: 100MHz
  • Min. temperature range (fixed installation): -30°C
  • Min. temperature range (flexible installation): -5°C
  • Network specification: CAT 5e
  • No. of leads: 8
  • Outside diameter: 6.1mm
  • Shielding (network cable): SF/UTP
  • Sold per metre: Yes
  • Manufacturer's part 2170296

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
No. of Cores 8
Conductor Cross-section 0.22mm²
Colour Blue
Cable Diameter 6.1mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review