Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bürkert 221 634 Solenoid Valve 24V DC G1 20mm 8.3m³/h Polyamide Coil

Order Code:  

63-3660

  Copy to clipboard
Brand: Burkert  Copy to clipboard MPN: 221634  Copy to clipboard EAN-13: 4053913016282
 Report an error

Discontinued

This standard solenoid valve has an orifice dimension of 20mm and a Kv of 8.3m³/h. The 2/2-way valve features a servo assisted, spring-coupled diaphragm that supports valve opening and closing. Suitable for use with neutral fluids, water, hydraulic oil and oil without additives.


  • Polyamide coil
  • Voltage 24V DC
  • Port G1
  • Vibration-proof, screwed coil system
  • Damped design for quiet closing
  • Brass body satisfies all European drinking water requirements
  • Part of the 6213EV range
Type Solenoid valve
Ports/positions 2/2
Operating Voltage 24V
Port Size G1
Valve configuration N/A

Reviews


Be the first to submit a review