Loctite 586 is a high-strength sealant for locking and sealing metal pipes and fittings as well as other cylindrical metal assemblies. It cures slowly and provides a high-pressure seal for metal pipes and fittings. Loctite 586 exhibits excellent characteristics on brass and is also suitable for copper. It will not creep, shrink or block systems by shredding.
- High-strength sealant for locking and sealing metal pipes and fittings
- Especially suitable for copper and brass fittings
- Provides high-pressure seal
- Locks connection against vibration loosening
- Colour: Red
- Max. thread size: M56 / R2"
- Breakaway torque: 15Nm
- Service temperature range: -55 to +150°C
- Approvals: BAM
- Supplied in a 50ml bottle
- Manufacturer's part 135503
Type |
Threadlocker |
Volume |
50ml |
Colour |
Red |
To use this facility please Sign In.
Sign In