Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Royal Ohm MFF1WFF2200A10 220R 1% 1W Flame Proof Metal Film Resistor
Image Representative of Range

Royal Ohm MFF1WFF2200A10 220R 1% 1W Flame Proof Metal Film Resistor

Order Code:  

62-8712

  Copy to clipboard
Brand: Royal Ohm  Copy to clipboard MPN: MFF1WFF2200A10  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.196
100+ £0.184
500+ £0.134
1000+ £0.115

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Additional quantity lead time 11 weeks
Out of Stock1,000 due on 04/06/2024

This 220R 1W 1% precision metal film resistor has a flame proof coating and a specification that makes it suitable for a wide range of applications.


  • Working voltage 500V
  • Flame retardant coating
  • Values from the E96 series
Type Metal film resistor
Case Type Axial
Resistance 220Ω
Tolerance 1%
Power Handling 1W
Working Voltage 500V
Temperature Coefficient 50ppm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review