A 50m reel of PTFE Insulated type K thermocouple cable that is constructed from a single twin-twisted pair. The cable is flexible, has good mechanical strength, and is resistant to oils, acids and other adverse fluids. This thermocouple cable is ideal for extending or constructing basic thermocouples, especially suitable for steam and pressure applications, autoclaves, sterilisers, etc.
- 1/0.2mm conductors
- Tolerance Class 1 for optimum accuracy
- Insulation rating -75°C to +260°C
- Colour coded to IEC 584-3
Wire Type |
PTFE Type K |
Strands/Strand Size |
1/0.2mm |
Length |
50m |
To use this facility please Sign In.
Sign In