Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility XE-9508-001 60 x 25mm 225W Mica Nozzle Heaters

Order Code:  

61-3225

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-9508-001  Copy to clipboard
 Report an error

Discontinued

A 225W Ø60 x 25mm high quality nozzle heater that uses Mica in its construction to give high dielectric strength and maximum heat transfer. The heater has full width, low-expansion straps and is especially treated to resist oxidisation and enhance thermal conductivity. The high performance precision wound element give superior heat distribution up to the maximum temperature of +300°C. Suitable for a wide range of applications that include plastic process machinery, injection/blow moulding, rubber moulding, test equipment, food processing, etc.


  • Maximum temperature range +300°C
  • Stainless steel braided cable 1m long
  • Operating voltage 240V
Type Mica nozzle heater
Temperature High N/A
Temperature Low N/A

Reviews


Be the first to submit a review