Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility XE-1707-001 8 Way panel for Miniature Fascia Thermocouple Type FF

Order Code:  

61-3103

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-1707-001  Copy to clipboard
 Report an error

Discontinued

A 1 row x 8 hole connector panel designed to accept miniature panel mounting thermocouple sockets.


  • Width x height 145 x 45mm
  • 2mm Panel thickness
  • Etch matt and satin anodised finish
  • Fixing holes 4 x 3.2mm
Type 8-Way miniature fascia

Reviews


Be the first to submit a review