Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Finder 46.61.9.012.0074 12V Relay SPDT 16A (Miniature) 46.61

Finder 46.61.9.012.0074 12V Relay SPDT 16A (Miniature) 46.61

Order Code:  

60-4477

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 46.61.9.012.0074  Copy to clipboard
 Report an error

Discontinued

The Finder 12V Relay SPDT 16A (Miniature) 46.61 is from the range of SPDT and DPDT relays available in various AC and DC voltages and with LED indicators. These relays may be directly mounted or, alternatively, may be mounted using either a flange mount adaptor or 35mm rail mounting screw socket (see below).
  • Ideal for use in control panels and control systems
  • Faston terminals provide secure and reliable connections
  • High current ratings
  • Nickel silver contact material
  • Changeover type contact circuit
  • CE approved
  • Finder 46.61 series

Reviews


Be the first to submit a review