Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Finder 46.61.8.230.0054 230V Relay SPDT 16A (Miniature) 46.61
Image Representative of Range

Finder 46.61.8.230.0054 230V Relay SPDT 16A (Miniature) 46.61

Order Code:  

60-4476

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 46.61.8.230.0054  Copy to clipboard EAN-13: 8012823301747
 Report an error
Qty Unit Price (Ex VAT)
10+ £11.10

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 10 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

This SPDT 16A AC relay from Finder may be directly mounted or can be mounted using either a flange mount adaptor or 35mm rail mounting screw socket (available separately). This relay has a lockable test button and LED indicator.


  • Ideal for use in control panels and control systems
  • Faston terminals provide secure and reliable connections
  • Coil voltage 230V AC
  • Size 32.8 x 29 x 12.4mm
  • Nickel silver contact material
  • Changeover type contact circuit
  • CE approved
  • Finder 46.61 series
Contact Configuration SPDT
Switching Voltage Max (AC) 440V
Switching Current Max 25A
Switching Power 4000VA
Mounting Type Plug-in
Operating Temperature -40 to +70°C
Coil Current 5mA
Coil Resistance 28000Ω
Coil Voltage (AC) 230V
Height 32.8mm
Length 12.4mm
Width 29mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review