Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


IMO SRGA-1A-SL-24VDC 24VDC Miniature High Power SPNO Sealed Relay

Order Code:  

60-1998

  Copy to clipboard
Brand: IMO  Copy to clipboard MPN: SRGA-1A-SL-24VDC  Copy to clipboard
 Report an error

Discontinued

An SPNO relay featuring a sealed construction that is ideal for heavy duty loads.


  • Sealed type
  • SPNO contacts
  • 30A Switching capability
  • PCB Coil terminals, ideal for heavy duty load
  • 4kV Dielectric strength coil to contact
  • High switching capacity
  • UL and TUV approved
Contact Configuration SPST-NO
Coil Voltage (DC) 24V
Switching Voltage Max (AC) 250V
Switching Current Max 30A
Switching Power 7200VA
Mounting Type PCB
Operating Temperature -55 to +85°C
Coil Resistance 660Ω
Height 23.4mm
Length 24.6mm
Width 27mm

Reviews


Be the first to submit a review