Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Finder 38.51.7.024.0050 24V Relay 6A Interface Module 38.51
Image Representative of Range

Finder 38.51.7.024.0050 24V Relay 6A Interface Module 38.51

Order Code:  

60-1752

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 38.51.7.024.0050  Copy to clipboard EAN-13: 8012823122991
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.01
25+ £9.22
50+ £9.02

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
Out of Stock30 due on 02/12/2024

The Finder 24V Relay 6A Interface Module 38.51 is a high quality 35mm DIN rail mounting relay interface module from Finder.


  • Coil indication
  • Protection circuit
  • Fitted with retaining clip
  • ID tab and jumper busbar available
Contact Configuration SPDT
Coil Voltage (DC) 24V
Switching Voltage Max (AC) 250V
Switching Current Max 6A
Switching Power 1500VA
Mounting Type Rail
Operating Temperature -40 to +55°C
Coil Current 10.4mA
Height 87mm
Length 75mm
Width 6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review