Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Finder 55.34.8.024.0040 24V Relay (4-Pole) AC

Order Code:  

60-1312

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 55.34.8.024.0040  Copy to clipboard EAN-13: 8012823079424
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.51

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
19 in Stock, despatched same dayAdditional quantity lead time 9 months

The Finder 24V Relay (4-Pole) AC is from an industry standard range of miniature 4-pole changeover relays.


  • Manual test button
  • Mechanical flag indication
  • DIN rail/surface socket has touchproof terminals
  • Accepts all modules and a user defined legendable identification tab
  • Relays approved to IMQ, SEMKO, CSA (4.5A), DEMKO, VDE, SEV and UL
  • Sockets approved to CSA and UL
  • Finder 55-34 series
Contact Configuration 4PDT
Switching Voltage Max (AC) 400V
Switching Current Max 10A
Switching Power 1750VA
Mounting Type Rail
Operating Temperature -40 to +70°C
Coil Current 58.3mA
Coil Resistance 190Ω
Coil Voltage (AC) 24V
Height 37.2mm
Length 27.7mm
Width 20.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review