Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Panasonic VL2320-1HFE 30mAh Rechargeable Button Cell Lithium 3V 1 pc(s)

Order Code:  

59-6044

  Copy to clipboard
Brand: Panasonic  Copy to clipboard MPN: VL2320-1HFE  Copy to clipboard
  • RoHS Exempt
    E
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

This 30mAh rechargeable button cell from Panasonic is a vanadium pentoxide lithium battery equipped with solder tags. Offers twice the energy density of button type nickel cadmium battery, and ideal for devices such as memory cards, PC's, phones and video cameras.


  • Horizontal position
  • Long service and shelf life
  • Temperature range: -20 to +60°C
  • Minimum self discharge
  • Battery and PSU technology: Lithium
  • Battery size: VL2320
  • Button cell (rechargeable)
  • Capacity: 30mAh
  • Dimensions: height: 2mm
  • Dimensions: Ø: 23mm
  • Rechargeable: Yes
  • Voltage: 3V
  • Manufacturer's part VL2320-1HFE

Reviews


Be the first to submit a review