Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sommer Cable 200-0008 Microphone Cable Violet Sheath 24 AWG

Order Code:  

59-2038

  Copy to clipboard
Brand: Sommer Cable  Copy to clipboard MPN: 200-0008  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.40

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Standard factory lead time 7 days
1,016 in Stock, despatched same dayBack-order availability date - 26/04/2024

The Sommer Cable 200-0008 is a SC-STAGE 22 HIGHFLEX Microphone Cable that has one thick outer jacket of 6.4mm, protecting the interior against mechanical wear, e.g. pulling, tugging and knotting.

The electrical data and the technical construction are worth taking a look at: The STAGE 22 offers low capacity and high bending cycles with fine and dense individual stranding.

The shielding is made of polished copper wires, and is 99% optically opaque (instead of the usual 85%).

Thus the STAGE 22 is the ideal cable for stage, home recorder, the leasing agent, and the installation technician. STAGE 22 is a very affordable cable with no need to compromise.

Application: Stage application, Home recording.


  • High transmission quality due to the use of fine stranding
  • Very robust due to the thick, soft PVC-jacket
  • Good protection due to the dense copper spiral shielding
  • High flexibility makes it easy to wind
  • Very affordable price
  • Sold per Metre
  • Supplied in 24AWG
  • Supplied with Violet outer sheath

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Number of Cores 1 pair
Colour Violet
Conductor Stranding 28x0.1mm
Conductor Material Copper spiral shielding
Length 1m
Cable Diameter 6.4mm
Conductor Resistance 87Ω/km
Capacitance 68pF/m
Conductor Stranding (AWG/Strands) 38/28AWG
Conductor Area 0.008mm²

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review