Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

EH301A HARVESTER MODULE

EH301A HARVESTER MODULE

Order Code:  

58-1110

  Copy to clipboard
Brand: ALD  Copy to clipboard MPN: EH301A  Copy to clipboard
 Report an error

Discontinued

EPAD Energy Harvesting Module, Energy Harvesting Module, 3.1V to 5.2V Supply Voltage, 1A Output Current, 500mW Power, 0°C to +70°C, 14g, These Modules are Specifically Designed to Capture, Accumulate and Store Electrical Power that is Gathered from Various, Widely Available Waste Energy Sources that Operate by Such Means as Vibration, Light, Chemical Reaction, Fluid and Air Flow, Environmental Heat, The Stored Energy is Then Used to Power Conventional Equipment such as Wireless Network Equipment, Remote Controls and other Devices that Require Freedom from the Constraints of Fixed Power Sources
Driver Type Energy Harvesting Module
Height 0.7in
Length 2in
Operating Temperature Range 0°C to +70°C
Output Current 1A
Power Dissipation 500mW
Supply Voltage Max 5.2V
Supply Voltage Min 3.1V
Weight 14g
Width 0.55in

Reviews


Be the first to submit a review