Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Barthelme 2110124G Micro Filament Lamp Green
Image Representative of Range

Barthelme 2110124G Micro Filament Lamp Green

Order Code:  

57-6825

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 2110124G  Copy to clipboard
  • Quickly find another product in this range by Colour:

    Blue Clear Green Red Yellow
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.782
25+ £0.714

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 9 days
145 available to back OrderBack-order availability date - 04/05/2024

A 12V 0.48W green T1 base subminiature lamp that is has a low power consumption, making it ideal for universal installation in electronics in indicators or scale illumination.


  • Ideal for model-makers and model-railways
  • Dimensions 3.2 x 6.5mm
  • Lead length: 17mm
Base T1
Colour Green
Dimensions 3.2 x 6.4mm
Operating Voltage 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review