Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Barthelme 00554825 T5 Wedge-Based Lamp 48V 1.2W

Barthelme 00554825 T5 Wedge-Based Lamp 48V 1.2W

Order Code:  

57-6813

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 00554825  Copy to clipboard
 Report an error

Discontinued

A 48V 1.2W miniature T5 lamp with a W2 x 4.6d wedge socket base and dimensions of 5 x 20mm.


  • Clear bulb
Base T5
Colour Clear
Dimensions 5 x 20mm
Operating Voltage 48V

Reviews


Be the first to submit a review