Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Barthelme 00266392 Dial Lamp E10 6.3V 10 x 28mm 1.9W

Barthelme 00266392 Dial Lamp E10 6.3V 10 x 28mm 1.9W

Order Code:  

57-6560

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 00266392  Copy to clipboard
 Report an error

Discontinued

A 6.3V 1.9W E10 base lamp suitable for dials and indicator lamps. Multipurpose lamp for hobby electronics and modelling.


  • Base E10
  • Clear bulb
  • Dimensions 10 x 28mm
Colour Clear
Base MES (E10)
Dimensions (Ø x L) 10 x 28mm
Operating Voltage 6.3V
Current Rating 301mA

Reviews


Be the first to submit a review