Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman HAA40RN Strobe Flasher Red

Order Code:  

57-4672

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: HAA40RN  Copy to clipboard EAN-13: 5410329233419
  • Country of Origin: China
 Report an error

Discontinued

A red electronic flashing strobe light, ideal for alarm systems, discos, warning lights, etc.


  • Red colour
  • 15 white LEDs
  • Dimensions 77 x 45.7mm
  • Rated voltage 12V
  • Rated current 120mA
  • Flash rate 85 to 100/min
  • IP rating IP20
  • Velleman type HAA40RN

Note: Suitable for indoor use only.

Type Lighting, effects
Ready Assembled? Yes

Reviews


Be the first to submit a review