Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Powertip PC2004-A 20x4 Alphanumeric LCD Display

Powertip PC2004-A 20x4 Alphanumeric LCD Display

Order Code:  

57-0946

  Copy to clipboard
Brand: Powertip  Copy to clipboard MPN: PC2004-A  Copy to clipboard
 Report an error

Discontinued

The Powertip alphanumeric LCD display 20x4 is an intelligent alphanumeric dot matrix display (20x4, transmissive) employing supertwist nematic technology, providing a superior viewing angle and high contrast over conventional designs.

Very Low on power consumption, and TTL and CMOS compatible, this quality LCD display can be easily interfaced to 4 or 8-bit microprocessors, CMOS controllers and drivers.


  • Very low power consumption (typically 1mA)
  • Single power supply +5V
  • TTL and CMOS compatible
  • Easily interfaced to 4 or 8-bit microprocessors
  • CMOS controller and drivers
  • Grey background with navy blue characters on screen
  • Powerful control commands: Display – clear, on/off, shift set function; Cursor – home, address set
  • Operational temperature range 0°C to +50°C
LCD Type STN
Character or Graphic Display Character
Backlight Type/Colour Reflective / none
Character Display Format (Chars. x Lines) 20 x 4
Graphic Display Format N/A
Operating Mode Positive mode

Reviews


Be the first to submit a review