Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Powertip PC1602LRS-FWB-B 16x2 Alphanumeric LCD Display Backlit

Powertip PC1602LRS-FWB-B 16x2 Alphanumeric LCD Display Backlit

Order Code:  

57-0913

  Copy to clipboard
Brand: Powertip  Copy to clipboard MPN: PC1602LRS-FWB-B  Copy to clipboard
 Report an error

Discontinued

The Powertip alphanumeric LCD display backlit 16x2 is an intelligent alphanumeric dot matrix display (16x2, transflective, backlit) employing supertwist nematic technology, providing a superior viewing angle and high contrast over conventional designs.

Very Low on power consumption, and both TTL and CMOS compatible, this quality LCD display is easily interfaced to 4 or 8-bit microprocessors, CMOS controllers and drivers.


  • Very low power consumption (typically 1mA)
  • Single power supply +5V
  • TTL and CMOS compatible
  • Easily interfaced to 4 or 8-bit microprocessors
  • CMOS controller and drivers
  • Grey background with navy blue characters on screen
  • Powerful control commands: Display – clear, on/off, shift set function; Cursor – home, address set
  • Operational temperature range 0°C to +50°C
LCD Type STN
Character or Graphic Display Character
Backlight Type/Colour Reflective / yellow-green
Character Display Format (Chars. x Lines) 16 x 2
Graphic Display Format N/A
Operating Mode Positive mode

Questions


*Question functionality currently disabled


27 June 2017 Question by: Rapid Customer | Product code: 57-0913
Q. will this work with genie
A. Hi Yoyo, thank you for your question. We list a LCD kit for the Genie, viewable here.


12 November 2012 Question by: Rapid Customer | Product code: 57-0913
Q. Is this compatable with the Arduino uno ? Thank you.
A. Hi Trevor, Thanks for your question. Yes, this LCD is compatible with the Arduino Uno – almost all displays are as they use the HD44780 protocol.

Reviews


Be the first to submit a review